Gedore RED 3300864 Combination Ratchet Wrench right/left 21 mm length 285 mm

MPN
3300864
Brand
Gedore
EAN-13
4060833008648
Order Code
03-7693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.92
10+ £37.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 191 availableBack-order availability date - 22/11/2026

The Gedore RED 3300864 Ratcheting Crowfoot Wrench features a 21 mm spanner size and is designed for use in tight spaces where a traditional wrench cannot reach. Its ratcheting mechanism allows for efficient fastening and loosening, enhancing usability in various mechanical and maintenance tasks. Manufactured by Gedore RED, this high-quality handheld tool is ideal for automotive, industrial, and general repair applications.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 21mm
Length 285mm
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot