Gedore RED 3300863 Combination Ratchet Wrench right/left 20 mm length 285 mm

MPN
3300863
Brand
Gedore
EAN-13
4060833008631
Order Code
03-7692
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 22/11/2026

The Gedore RED 3300863 ratcheting crowfoot wrench features a 20 mm spanner size, ideal for confined spaces where traditional wrenches cannot reach. With its ratcheting mechanism, it allows for efficient and precise tightening or loosening of fasteners. It is commonly used in automotive, plumbing, and maintenance applications.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 20mm
Length 285mm
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot