Gedore RED 3300860 Combination Ratchet Wrench right/left 17 mm length 232 mm

MPN
3300860
Brand
Gedore
EAN-13
4060833008600
Order Code
03-7691
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £26.50 £26.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore RED 3300860 Ratcheting Crowfoot Wrench features a 17 mm spanner size, ideal for tight spaces where traditional wrenches can't reach. As a versatile hand tool, it allows for easy tightening and loosening of fasteners with its efficient ratcheting mechanism. Typically used in automotive and mechanical applications, it's perfect for professionals and DIY enthusiasts alike.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 17mm
Length 232mm
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot