Gedore RED 3300851 Combination Ratchet Wrench right/left 8 mm length 135 mm

MPN
3300851
Brand
Gedore
EAN-13
4060833008518
Order Code
03-7688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 401 availableBack-order availability date - 22/11/2026

The Gedore RED 3300851 ratcheting crowfoot wrench is a handheld tool designed with an 8 mm spanner size for precise metric applications. Featuring a ratcheting mechanism, it allows for efficient tightening and loosening in tight or hard-to-reach spaces. This tool is typically used in automotive or maintenance work where standard wrenches cannot access.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 8mm
Length 135mm
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot