Gedore RED 3300846 Combination Ratchet Wrench 32 mm length 425 mm

MPN
3300846
Brand
Gedore
EAN-13
4060833008464
Order Code
03-7684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £80.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore RED 3300846 is a ratcheting crowfoot wrench with a spanner size of 32 mm, designed for precise and efficient work in confined spaces. This handheld tool is ideal for automotive and machinery maintenance, enabling users to apply torque in hard-to-reach areas. Manufactured by Gedore, it combines durability with functionality, making it a reliable addition to any professional toolbox.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 32mm
Length 425mm
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot