Gedore RED 3300844 Combination Ratchet Wrench 27 mm length 359 mm

MPN
3300844
Brand
Gedore
EAN-13
4060833008440
Order Code
03-7682
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £52.80
10+ £50.57
50+ £48.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore RED 3300844 is a ratcheting crowfoot wrench with a spanner size of 27 mm, suitable for accessing tight or recessed fasteners. It features a ratcheting mechanism for efficient and quick turning in confined spaces. This handheld tool is widely used in automotive and mechanical applications where traditional wrenches cannot reach.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 27mm
Length 359mm
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot