Gedore RED 3300841 Combination Ratchet Wrench 21 mm length 285 mm

MPN
3300841
Brand
Gedore
EAN-13
4060833008419
Order Code
03-7679
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 135 availableBack-order availability date - 22/11/2026

The Gedore RED 3300841 Crowfoot wrench is a 21 mm metric spanner designed for accessing hard-to-reach fasteners. This handheld tool is ideal for use in confined spaces where traditional wrenches cannot fit. It is commonly used in automotive, plumbing, and maintenance industries.
Type Crowfoot wrench
Imperial or Metric Metric
Size 21mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot