Gedore RED 3300840 Combination Ratchet Wrench 20 mm length 285 mm

MPN
3300840
Brand
Gedore
EAN-13
4060833008402
Order Code
03-7678
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 201 availableBack-order availability date - 22/11/2026

The Gedore RED 3300840 Ratcheting Crowfoot Wrench is a versatile hand tool with a spanner size of 20 mm, designed for precision in tight spaces. This handheld tool features a ratcheting mechanism, enhancing efficiency and reducing user fatigue. Ideal for use in automotive, plumbing, and mechanical applications where traditional wrenches cannot easily access.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 20mm
Length 285mm
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot