Gedore RED 3300830 Combination Ratchet Wrench 10 mm length 160 mm

MPN
3300830
Brand
Gedore
EAN-13
4060833008303
Order Code
03-7672
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £13.19 £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore RED 3300830 Crowfoot wrench is a 10 mm hand tool known for its versatility and easy access in tight spaces. This durable spanner allows for efficient work in areas where traditional box wrenches or shifters can't reach. It is typically used for automotive, plumbing, and machinery applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 10mm
Length 160mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot