Gedore RED 3300587 Impact Socket 1/2" With protective sleeve 21 mm

MPN
3300587
Brand
Gedore
EAN-13
4060833005876
Order Code
03-7633
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Bits Impact driver bit Kraft bit
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 344 availableBack-order availability date - 21/11/2026

The Gedore RED R63042116 is a robust, metric 1/2 inch impact driver bit designed for high-torque applications. Manufactured by Gedore RED, it is ideal for use with socket wrench sets for heavy-duty hand tool tasks. This versatile tool is commonly used in automotive and mechanical applications.
Type Impact driver bit
Drive Size 1/2" (12.5 mm)
Function Metric
Material properties phosphated
Weight 239g

Reviews

Be the first to submit a review

Trustpilot