Gedore RED Individual Impact Sockets Bits 611980

Gedore Brand: Gedore
The Gedore impact sockets with protective sleeves are high-quality tools designed for professional applications, ensuring durability and precision in mechanical tasks.
Description Image Product Buy Pricing (Ex VAT) Type SocketSize Drive Size Function Material properties Weight
Gedore RED 3300585 Impact Socket 1/2" With protective sleeve 17 mm
Gedore RED 3300585 Impact Socket 1/2" With protective sleeve 17 mm
Standard range
Order code: 03-7631
MPN: 3300585

Despatched within 4 working days - 10 in stock
1+ £15.81
10+ £14.86
50+ £14.57
Price per unit Ex VAT
Bits 17mm
Gedore RED 3300586 Impact Socket 1/2" With protective sleeve 19 mm
Gedore RED 3300586 Impact Socket 1/2" With protective sleeve 19 mm
Extended range
Order code: 03-7632
MPN: 3300586

Back order - 98 availableBack-order availability date - 21/11/2026
1+ £16.58
Price per unit Ex VAT
Kraft bit
Gedore RED 3300587 Impact Socket 1/2" With protective sleeve 21 mm
Gedore RED 3300587 Impact Socket 1/2" With protective sleeve 21 mm
Extended range
Order code: 03-7633
MPN: 3300587

Back order - 344 availableBack-order availability date - 21/11/2026
1+ £17.24
Price per unit Ex VAT
Impact driver bit 1/2" (12.5 mm) Metric phosphated 239g

Trustpilot