Gedore RED 3300573 Power Screwdriver Extension Piece 1/2" x 3/4"

MPN
3300573
Brand
Gedore
EAN-13
4060833005739
Order Code
03-7628
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 285 availableBack-order availability date - 15/08/2026

The Gedore RED 3300573 Enlarger converts a 3/4 inch drive to a 1/2 inch (12.5 mm) drive. This robust tool is typically used for adapting larger tools to smaller socket sizes, offering versatility in mechanical applications. The quality construction ensures durability and reliable performance for professionals and enthusiasts alike.
Type Enlarger
Drive Size 1/2" (12.5 mm)
Length 48mm
Spanner size (inch) 3/4in
Weight 140g

Reviews

Be the first to submit a review

Trustpilot