Gedore RED 3300514 Reversible Ratchet 3/4 503 mm RSW 15°

MPN
3300514
Brand
Gedore
EAN-13
4060833005142
Order Code
03-7616
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore RED R70000003 Forward/reverse ratchet is a versatile tool known for its efficient switching mechanism between forward and reverse actions. Manufactured with durability in mind, it features a robust construction ideal for professional use in automotive and mechanical tasks. Typical applications include tightening and loosening bolts and nuts in various settings with its reliable and precise ratcheting action.
Type Forward/reverse ratchet
Length 503mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot