Gedore RED 3300511 Magnifying Piece 3/4" x 1" Square 58 mm

MPN
3300511
Brand
Gedore
EAN-13
4060833005111
Order Code
03-7614
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £30.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 174 availableBack-order availability date - 09/11/2026

The Gedore RED 3300511 Enlarger is a robust tool featuring a 1-inch drive and a 3/4-inch (20 mm) enlarger for versatility. It is ideal for applications requiring increased torque and reach when using sockets. Commonly used in automotive and industrial settings, this piece ensures efficient equipment handling.
Type Enlarger
Drive Size 3/4" (20 mm)
Spanner size (inch) 1in
Weight 326g

Reviews

Be the first to submit a review

Trustpilot