Gedore RED 3300449 Magnifying Piece 1/2" x 3/4" Square 49 mm

MPN
3300449
Brand
Gedore
EAN-13
4060833004497
Order Code
03-7613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.15
10+ £12.36
50+ £12.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 133 availableBack-order availability date - 16/10/2026

The Gedore RED R67300009 Enlarger is a 3/4 inch drive screwdriver tool that converts to a 1/2 inch (12.5 mm) size, measuring 55 mm in length. This robust tool is ideal for professional usage where precise torque conversion is required. It is commonly used in automotive and mechanical applications for secure and efficient fastening.
Type Enlarger
Drive Size 1/2" (12.5 mm)
Length 55mm
Spanner size (inch) 3/4in

Reviews

Be the first to submit a review

Trustpilot