Gedore RED 3300311 Socket Wrench Insert 1/2" 6-point 17 mm length 77 mm

MPN
3300311
Brand
Gedore
EAN-13
4060833003117
Order Code
03-7594
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £13.04
10+ £12.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 265 availableBack-order availability date - 17/10/2026

The Gedore RED R61001714 is a high-quality bit from their bit set line, known for its durability and precision. It is ideal for use with socket wrench sets and handheld tools for various types of screws. This bit is commonly used in both professional and home settings for maintenance and assembly tasks.
Type Bits
Drive Size 1/2"
Socket Size 17mm
Material Chromium-vanadium steel
Length 77mm
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot