Gedore RED 3300273 Socket Wrench Insert 1/2" 6-point 24 mm length 38 mm

MPN
3300273
Brand
Gedore
EAN-13
4060833002738
Order Code
03-7592
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Gedore RED R61002406 is a 1/2-inch screwdriver bit set designed for precision and durability. The set is ideal for use in various handheld tool applications, providing reliable performance for tightening and loosening screws. It is a versatile addition to any toolkit, suitable for both professional and personal use.
Type Bits
Drive Size 1/2"
Socket Size 24mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot