Gedore RED 3300244 Reducer 3/8 x 1/4 4ct L.27mm

MPN
3300244
Brand
Gedore
EAN-13
4060833002448
Order Code
03-7591
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Drive Size:

    3/4" (20 mm) 3/8" (10 mm)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 224 availableBack-order availability date - 29/10/2026

The Gedore RED reducer, model R57500004, connects 1/4" (6.3 mm) socket wrench bits to 3/8" (10 mm) drives. This durable tool bit is ideal for adapting bit sockets across varying sizes. It is commonly used in automotive and DIY applications for enhanced versatility in toolsets.
Type Reducer
Drive Size 3/8" (10 mm)
Downforce 1/4" (6.3 mm)
Length 27mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot