Gedore RED 3300141 Socket Wrench Extension 1/4" length 100 mm

MPN
3300141
Brand
Gedore
EAN-13
4060833001410
Order Code
03-7570
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Gedore RED 3300141 bit extension bar features a 1/4" (6.3 mm) drive, ideal for extending the reach of your screwdriver bits. This durable tool is suitable for both professional and DIY applications. Its precision engineering ensures improved accessibility in tight spaces.
Type Bit extension bar
Imperial or Metric Metric
Length 100mm
Drive 1/4" (6.3 mm)
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot