Gedore RED 3300140 Socket Wrench Extension 1/4" length 50 mm

MPN
3300140
Brand
Gedore
EAN-13
4060833001403
Order Code
03-7569
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.18
10+ £4.89
50+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Gedore RED manufactures the Bit extension bar, model number 3300140, designed for 1/4" (6.3 mm) screwdrivers. This durable tool effectively extends reach for driving screws in hard-to-access areas. Ideal for both professional and DIY applications, it enhances versatility and efficiency.
Type Bit extension bar
Imperial or Metric Metric
Length 50mm
Drive 1/4" (6.3 mm)
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot