Gedore 8826820 Rubber mallet With Ash Handle head-Ø 65 mm

MPN
8826820
Brand
Gedore
EAN-13
4010883882682
Order Code
03-7488
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 16/11/2026

The Gedore 227 E-2 is a soft face hammer measuring 340 mm, ideal for precision work. Manufactured by Gedore, it reduces the risk of marring surfaces during impact. Commonly used in applications requiring gentle yet effective force, it is an essential hand tool for professionals.
Type Soft face hammer
Weight 540g
Head Material Rubber
Handle Material Ash wood
Length 340mm
Material (hammer head) Rubber

Reviews

Be the first to submit a review

Trustpilot