Gedore 8825930 Rubber mallet hard d 75 mm

MPN
8825930
Brand
Gedore
EAN-13
4010883882590
Order Code
03-7486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.57
10+ £14.62
50+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by Gedore, this soft face hammer, model 226 E-3, weighs 990 grams and measures 380 millimetres. It is designed for precision tasks where surface protection is crucial. Commonly used in assembly work, it offers controlled impact without marring delicate surfaces.
Type Soft face hammer
Weight 990g
Head Material Rubber
Handle Material Ash wood
(Ø) 75mm
DIN Standard DIN 5128-90
Length 380mm
Material (hammer head) Rubber

Reviews

Be the first to submit a review

Trustpilot