Gedore 8825850 Rubber mallet hard d 65 mm

MPN
8825850
Brand
Gedore
EAN-13
4010883882583
Order Code
03-7485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 226 E-2 A soft face hammer is a high-quality handheld tool designed for delicate work where minimal surface damage is required. With a length of 340 mm, it features replaceable, non-marking faces suited for assembling furniture or delicate assembly and repair tasks. Crafted by Gedore, this hammer is ideal for professionals seeking precision in hand tools.
Type Soft face hammer
Weight 578g
Head Material Rubber
Handle Material Ash wood
Length 340mm
Material (hammer head) Rubber

Reviews

Be the first to submit a review

Trustpilot