Gedore 8769760 Wrecking Bar 700 mm

MPN
8769760
Brand
Gedore
EAN-13
4010883876971
Order Code
03-7466
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Overall Length:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 03/12/2026

The Gedore wrecking bar, measuring 700 mm, is a durable tool manufactured by Gedore. It is designed for prying and demolition tasks, with a robust construction that can handle intense pressure. This versatile tool is commonly used in construction and renovation projects for tasks such as lifting, chiselling, and dismantling.
Type Pry & Wrecking Bars
Overall Length 700mm
Bar Diameter 18mm
Blade Width 30mm
Colour Multi-coloured
Dim (Ø x L) 18 mm x 700 mm
Material Steel
Weight 1550g

Reviews

Be the first to submit a review

Trustpilot