Gedore 8028750 Steering-wheel Puller 120 mm

MPN
8028750
Brand
Gedore
EAN-13
4036976105940
Order Code
03-7377
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 8028750 steering wheel puller is a robust automotive tool designed for efficient car repairs. It aids in the safe and easy removal of steering wheels without damaging the steering column. Suitable for a variety of vehicle models, this tool is an essential for both professional mechanics and DIY car enthusiasts.
Type Steering wheel puller
Max. Length 120mm
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot