Gedore 7710820 Open Ended Spanner 16 Z 19 mm

MPN
7710820
Brand
Gedore
EAN-13
4002805871195
Order Code
03-7348
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £54.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 22/11/2026

The Gedore 7710820 Open-ended spanner bit is a 19 mm tool designed for automotive applications. This durable car repair tool is ideal for tightening or loosening nuts and bolts in vehicle maintenance tasks. Typically used by mechanics, it provides reliable performance and precision.
Type Open-ended spanner bit
Imperial or Metric Metric
Size 19mm
Weight 180
Width 45mm

Reviews

Be the first to submit a review

Trustpilot