Gedore 7691260 Rectangular Open end fitting SE 14x18, 30 mm

MPN
7691260
Brand
Gedore
EAN-13
4002805718308
Order Code
03-7342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £69.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 117 availableBack-order availability date - 22/07/2026

Produced by Gedore, the 7691260 Open-ended spanner socket bit measures 30 mm. This tool is essential for working with fastenings in automotive repair. Ideal for car repair tasks, it is a reliable addition to any automotive tool kit.
Type Open-ended spanner socket bit
Imperial or Metric Metric
Size 30mm
Length 73mm
Height 22.2mm
Weight 220
Width 67.5mm

Reviews

Be the first to submit a review

Trustpilot