Gedore 7690960 Rectangular Open end fitting SE 14x18, 27 mm

MPN
7690960
Brand
Gedore
EAN-13
4002805718278
Order Code
03-7341
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £52.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 7690960 open-ended spanner socket bit is a 27 mm automotive tool designed for car repair applications. This durable tool is part of Gedore's reliable range of car repair tools. It is ideal for efficient and precise work on vehicles.
Type Open-ended spanner socket bit
Imperial or Metric Metric
Size 27mm
Length 69mm
Dim (L x W x H) 69 x 58.5 x 21.5 mm
Height 21.5mm
Weight 185
Width 58.5mm

Reviews

Be the first to submit a review

Trustpilot