Gedore 7689010 Rectangular Open end fitting SE 9x12, 13 mm

MPN
7689010
Brand
Gedore
EAN-13
4002805712139
Order Code
03-7339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £54.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 7689010 is a 13 mm open-ended spanner socket bit designed for use with car and automotive repair tools. Its precision engineering allows it to fit seamlessly onto fasteners, providing a reliable grip for efficient torque application. Typically used in automotive maintenance, this tool is essential for both professional mechanics and DIY enthusiasts.
Type Open-ended spanner socket bit
Imperial or Metric Metric
Size 13mm
Length 39mm
Dim (L x W x H) 39 x 29 x 14.5 mm
Height 14.5mm
Weight 35
Width 29mm

Reviews

Be the first to submit a review

Trustpilot