Gedore 7676970 Open Ended Spanner 16 Z 18 mm

MPN
7676970
Brand
Gedore
EAN-13
4002805871188
Order Code
03-7328
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £52.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 18 mm open-ended spanner bit is designed by the renowned manufacturer Gedore for precision in automotive applications. This tool is ideal for car repair, providing a reliable solution for tightening or loosening fasteners with an 18 mm size specification. It is a versatile addition to any car tool kit, ensuring efficiency and durability in automotive tasks.
Type Open-ended spanner bit
Imperial or Metric Metric
Size 18mm
Weight 160
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot