Gedore 6702940 Wire Stripper automatic 0.2-6 mm² 200 mm

MPN
6702940
Brand
Gedore
EAN-13
4010886670293
Order Code
03-7271
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore cable stripper is designed to handle cables ranging from 0.2 up to 6 mm². Manufactured by Gedore, it ensures precision and ease in stripping insulation for clean wire ends. This tool is ideal for electricians and technicians when preparing cables for connections.
Type Cable stripper
Length 200mm
Operating range (cross section) (max.) 6mm²
Working area (cross section) 0.2 up to 6mm²
Working area cross section (min.) 0.2mm²

Reviews

Be the first to submit a review

Trustpilot