Gedore 6699110 Voltage Tester 220-250 V Slot 3 mm

MPN
6699110
Brand
Gedore
EAN-13
4010886669914
Order Code
03-7259
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

The Gedore 4615 3 is a mains tester featuring a 3 mm tip and a 60 mm shaft, designed for checking electrical circuits. This voltage tester screwdriver combo allows for safe and easy identification of live wires. It is typically used in electrical maintenance and safety inspections to ensure efficient current detection.
Type Mains tester
Blade Length 60mm
Blade Thickness 0.5mm
Blade Width 3mm
Length 140mm
Weight 22g

Reviews

Be the first to submit a review

Trustpilot