Gedore 6684510 3C-Screwdriver ballpoint Hexagon Socket 4 mm

MPN
6684510
Brand
Gedore
EAN-13
4010886806807
Order Code
03-7250
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Gedore manufactures the 2163 K 4 Allen wrench, featuring a spanner size of 4 mm and a blade length of 100 mm. This hex socket screwdriver is designed for precision work in mechanical and engineering applications. Ideal for tightening or loosening fasteners with a 4 mm hex socket.
Length 185mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 5mm
Material Chromium-vanadium steel
Product Type Screwdriver
Spanner size 4mm

Reviews

Be the first to submit a review

Trustpilot