Gedore 6683890 3C-Screwdriver cross recess PH 2 200 mm

MPN
6683890
Brand
Gedore
EAN-13
4010886803240
Order Code
03-7246
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore Phillips screwdriver, model 2160 PH 2-200, features a blade length of 200 mm and is compliant with DIN ISO 8764 standards. Designed for precision in handling Phillips screws, it is ideal for both professional and DIY applications. Renowned for its durability, Gedore ensures reliable performance in various fastening tasks.
Length 310mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 6mm
DIN Standard DIN ISO 8764
Downforce Frearson
Material Chromium-vanadium steel
Product Type Screwdriver
Size PH 2

Reviews

Be the first to submit a review

Trustpilot