Gedore 6683380 3C-Screwdriver cross recess PH 1 180 mm

MPN
6683380
Brand
Gedore
EAN-13
4010886803769
Order Code
03-7243
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Gedore 2160 PH 1 Phillips screwdriver features a blade length of 80 mm and complies with DIN ISO 8764 standards, ensuring durability and precision. This high-quality tool, identified by the part number 6683380, is designed for driving Phillips screws efficiently. It is typically used in professional and industrial applications where reliability and accuracy are crucial.
Length 180mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 4.5mm
DIN Standard DIN ISO 8764
Downforce Frearson
Material Chromium-vanadium steel
Size PH 1
Type Phillips screwdriver

Reviews

Be the first to submit a review

Trustpilot