Gedore 6676920 Crowfoot Spanner 16 mm

MPN
6676920
Brand
Gedore
EAN-13
4010886667699
Order Code
03-7238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.14
10+ £35.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 6676920 3114 16 pronged wrench is a high-quality tool with a spanner size of 16 mm. Manufactured by Gedore, it provides a reliable grip for fastening applications. This handheld tool is ideal for use in mechanical and automotive settings.
Type Pronged wrench
Imperial or Metric Metric
Size 16mm
Length 200mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot