Gedore 6656570 Screwdriver Bit 1/2" Slot 18x2.5 mm

MPN
6656570
Brand
Gedore
EAN-13
4010886665657
Order Code
03-7226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Gedore, this IS 19 18X2.5 slot screwdriver bit is designed for use with a 1/2" (12.5 mm) drive. The bit features an 18 mm head, ideal for heavy-duty applications. It is commonly used in mechanical and construction settings for tightening or loosening large slotted screws.
Type Screwdriver bit
Blade Thickness 2.5mm
Blade Width 18mm
DIN Standard DIN 3120
Downforce Slot
Drive 1/2" (12.5 mm)
Length 60mm
Material Special steel
Material properties chrome plated
Max. Length 60mm
Weight 193g

Reviews

Be the first to submit a review

Trustpilot