Gedore 6656490 Screwdriver Bit 1/2" Slot 16x2.5 mm

MPN
6656490
Brand
Gedore
EAN-13
4010886665640
Order Code
03-7225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 11/07/2026

The Gedore IS 19 16X2,5 screwdriver bit features a 16 mm slot and is designed for use with a 1/2" socket wrench. As a high-quality tool bit, it is ideal for precision work in mechanical and assembly tasks. This bit is commonly used in professional environments due to its durable construction and reliable performance.
Type Bits
Blade Thickness 2.5mm
Blade Width 16mm
DIN Standard DIN 3120
Downforce Slot
Drive 1/2" (12.5 mm)
Length 60mm
Material Special steel
Material properties chrome plated
Max. Length 60mm
Weight 190g

Reviews

Be the first to submit a review

Trustpilot