Gedore 6588200 Double Open Ended Spanner 41x46 mm

MPN
6588200
Brand
Gedore
EAN-13
4010886658826
Order Code
03-7213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £36.57
10+ £35.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 6588200 895 41X46 is a double-ended open ring spanner with a metric size range of 41 - 46 mm. Known for its durable construction, it is suitable for heavy-duty applications requiring precision and reliability. This spanner is ideal for mechanics and engineers who need to work with large bolts and nuts.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 383mm
DIN Standard DIN 895
Material Steel

Reviews

Be the first to submit a review

Trustpilot