Gedore 6587740 Double Open Ended Spanner 27x32 mm

MPN
6587740
Brand
Gedore
EAN-13
4010886658772
Order Code
03-7209
Country of Origin
India
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £16.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 125 availableBack-order availability date - 18/11/2026

The Gedore 895 27X32 is a double-ended open ring spanner with metric sizes ranging from 27 to 32 mm. This tool is ideal for tightening or loosening nuts and bolts in automotive and mechanical applications. Known for its durability and precision, Gedore ensures reliable performance in demanding tasks.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 275mm
DIN Standard DIN 895
Material Steel

Reviews

Be the first to submit a review

Trustpilot