Gedore 6583910 Double Open Ended Spanner 7x8 mm

MPN
6583910
Brand
Gedore
EAN-13
4010886658390
Order Code
03-7205
Country of Origin
India
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Gedore 6583910 895 7X8 is a double-ended open ring spanner with metric sizes 7 - 8 mm. Made for durability, it's ideal for professional mechanics and DIY enthusiasts alike. This tool is perfect for tightening or loosening nuts and bolts in automotive and machinery applications.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 107mm
DIN Standard DIN 895
Material Steel

Reviews

Be the first to submit a review

Trustpilot