Gedore 6576970 Single Open Ended Spanner 41 mm

MPN
6576970
Brand
Gedore
EAN-13
4010886657690
Order Code
03-7196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £20.50
10+ £19.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Gedore 6576970 894 41 is a single-ended open ring spanner with a spanner size of 41 mm. This tool is ideal for loosening or tightening nuts and bolts in heavy machinery and automotive applications. Its robust design ensures durability and reliability in various professional settings.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 41mm
Length 344mm
DIN Standard DIN 894
Material Steel

Reviews

Be the first to submit a review

Trustpilot