Gedore 6576890 Single Open Ended Spanner 38 mm

MPN
6576890
Brand
Gedore
EAN-13
4010886657683
Order Code
03-7195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £20.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore 6576890 single-ended open ring spanner features a 38 mm metric spanner size, ideal for loosening or tightening hexagonal nuts and bolts. Made by Gedore, renowned for high-quality tools, this spanner ensures durability and precision. Typical applications include automotive maintenance and various industrial tasks requiring robust spanner tools.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 38mm
Length 305mm

Reviews

Be the first to submit a review

Trustpilot