Gedore 6576700 Single Open Ended Spanner 36 mm

MPN
6576700
Brand
Gedore
EAN-13
4010886657676
Order Code
03-7194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £16.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gedore single-ended open ring spanner, model 6576700, is designed for heavy-duty applications with a 36 mm spanner size. It features durable construction suitable for precision and efficient work in automotive and industrial settings. Ideal for professional mechanics and engineers, it ensures optimal torque transfer and accessibility in confined spaces.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 36mm
Length 305mm

Reviews

Be the first to submit a review

Trustpilot