Gedore 6575810 Single Open Ended Spanner 27 mm

MPN
6575810
Brand
Gedore
EAN-13
4010886657584
Order Code
03-7191
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Gedore manufactures the 6575810 894 27 single-ended open ring spanner, which features a 27 mm metric spanner size. This tool is designed for efficiently gripping and turning nuts and bolts. It is typically used in automotive repair, machinery maintenance, and various industrial applications.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 27mm
Length 239mm
DIN Standard DIN 894
Material Steel

Reviews

Be the first to submit a review

Trustpilot