Gedore 6575730 Single Open Ended Spanner 34 mm

MPN
6575730
Brand
Gedore
EAN-13
4010886657577
Order Code
03-7190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £12.25
10+ £11.52
50+ £11.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore 6575730 894 34 Single-ended open ring spanner is designed with a metric size of 34 mm. Its robust construction makes it suitable for various mechanical and engineering tasks. This spanner is typically used for tightening or loosening nuts and bolts in automotive and industrial settings.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 34mm
Length 290mm
DIN Standard DIN 894
Material Steel

Reviews

Be the first to submit a review

Trustpilot