Gedore 6575060 Single Open Ended Spanner 19 mm

MPN
6575060
Brand
Gedore
EAN-13
4010886657508
Order Code
03-7185
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.54
10+ £4.27
50+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Gedore 6575060 894 19 is a single-ended open ring spanner with a metric size of 19 mm. Manufactured by Gedore, it is designed for precision and durability. This spanner is ideal for tightening or loosening nuts and bolts in mechanical and construction applications.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 19mm
Length 170mm
DIN Standard DIN 894
Material Steel

Reviews

Be the first to submit a review

Trustpilot