Gedore 6574760 Single Open Ended Spanner 16 mm

MPN
6574760
Brand
Gedore
EAN-13
4010886657478
Order Code
03-7183
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 6574760 894 16 is a single-ended open ring spanner with a metric size of 16 mm. Known for its durable construction, it is ideal for tightening and loosening nuts and bolts. Widely used in mechanical and engineering applications, this spanner ensures precision and reliability.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 16mm
Length 155mm
DIN Standard DIN 894
Material Steel

Reviews

Be the first to submit a review

Trustpilot