Gedore 6574680 Single Open Ended Spanner 15 mm

MPN
6574680
Brand
Gedore
EAN-13
4010886657461
Order Code
03-7182
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.33
10+ £4.06
50+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by Gedore, the single-ended open ring spanner, model 6574680 894 15, features a 15 mm metric size. This versatile tool is designed for efficient tightening and loosening of bolts and nuts in various mechanical and automotive applications. Its robust construction ensures durability and reliable performance in demanding environments.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 15mm
Length 145mm
DIN Standard DIN 894
Material Steel

Reviews

Be the first to submit a review

Trustpilot