Gedore 6574090 Single Open Ended Spanner 10 mm

MPN
6574090
Brand
Gedore
EAN-13
4010886657409
Order Code
03-7179
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Gedore single-ended open ring spanner, model 6574090, features a 10 mm metric spanner size for precise application. Crafted by Gedore, it is designed for gripping and turning nuts and bolts of matching dimensions. Ideal for both professional workshops and home use, this spanner is reliable for tightening and loosening tasks.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 10mm
Length 106mm
DIN Standard DIN 894
Material Steel

Reviews

Be the first to submit a review

Trustpilot